Microchip high-speed USB 2.0 to 10/100 Ethernet HUB LAN9512 Evaluation Kit for EVB9512 Evaluation Board 24 MHz EVB9512
- RS庫存編號:
- 716-0465
- 製造零件編號:
- EVB9512
- 製造商:
- Microchip
小計(1 件)*
HK$2,052.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,052.90 |
* 參考價格
- RS庫存編號:
- 716-0465
- 製造零件編號:
- EVB9512
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| Technology | High-Speed USB 2.0 hub with 10/100 Ethernet controller | |
| For Use With | EVB9512 Evaluation Board | |
| Featured Device | LAN9512 | |
| Kit Name | high-speed USB 2.0 to 10/100 Ethernet HUB | |
| Maximum Frequency | 24MHz | |
| Interface Type | USB 2.0, Ethernet | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
Technology High-Speed USB 2.0 hub with 10/100 Ethernet controller | ||
For Use With EVB9512 Evaluation Board | ||
Featured Device LAN9512 | ||
Kit Name high-speed USB 2.0 to 10/100 Ethernet HUB | ||
Maximum Frequency 24MHz | ||
Interface Type USB 2.0, Ethernet | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Evaluation Board EVB9512
The EVB9512 Evaluation board allows to discover the performances of the LAN9512 integrated circuit.
The EVB9512 offer 2 type A USB ports, 1 type B USB port, 1 GPIO port & 1 10/100 Ethernet PHY port.
A JTAG link is available on the board to access to the configuration of the LAN9512.
Ethernet Communications - Microchip
相关链接
- Microchip High-Speed USB 2.0 to 10/100 Ethernet Hub Customer Eval Board 14, LAN9513 Evaluation Kit EVB9514
- Infineon High-Speed Low-Power USB 2.0 Compliant 4-Port Hub HX2LP Reference Boards for Low-Power 4-Port USB 2.0 Hub,
- Infineon High-Speed Low-Power USB 2.0 Compliant 2-Port Hub CY7C65620 USB Stick for Microcontroller CY4605
- Infineon 4-Port HUB Multi-TT USB 2.0 Four-Port Hub Board Development Kit CY4607M
- Microchip High-Speed 10/100 EEE enabled Ethernet Transceiver Customer Eval LAN8740/41 Evaluation Kit for Media
- STMicroelectronics STEVAL-IFP030V1 High Speed Digital Input Current Limiter Evaluation Board Evaluation Board SCLT3-8BQ7
- Microchip USB2514B/M2 4-Channel USB 2.0 36-Pin SQFN
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2912 Wireless Evaluation Kit for SP2T RF