ATP Compact Flash Industrial Grade 16 GB SLC Compact Flash Card

供應短缺
由於全球供應短缺,我們不知道何時會到貨。
RS庫存編號:
146-5591
製造零件編號:
AF16GCFI-TACXP
製造商:
ATP
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ATP

Memory Size

16GB

Product Type

Compact Flash Card

Memory Card Format

Compact Flash

Industrial Grade

Yes

NAND Type

SLC

Read Speed

110Mbps

Write Speed

80Mbps

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to 85°C temperature operable environments.

Advanced Wear Leveling algorithm / Bad Block Management

Read Disturb Protector - AutoRefresh to ensure data integrity during read operation

IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance

SD Life Monitor

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。