ATP L800Pi Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- RS庫存編號:
- 194-7445
- 製造零件編號:
- AF512CFI-TAEXP
- 製造商:
- ATP
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 194-7445
- 製造零件編號:
- AF512CFI-TAEXP
- 製造商:
- ATP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ATP | |
| Memory Size | 512MB | |
| Product Type | Compact Flash Card | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| NAND Type | SLC | |
| Model Number | L800Pi | |
| Read Speed | 61Mbps | |
| Write Speed | 55Mbps | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 ATP | ||
Memory Size 512MB | ||
Product Type Compact Flash Card | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
NAND Type SLC | ||
Model Number L800Pi | ||
Read Speed 61Mbps | ||
Write Speed 55Mbps | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
By utilising selected SLC NAND flash and advanced Wear Levelling technology, the ATP Industrial Grade CompactFlash Card has enhanced endurance levels for extended product life cycles. Moreover, the implemented AutoRefresh technology monitors the error bit levels during each read operation to better ensure data integrity.
SLC (Single-Level-Cell) NAND Flash with a longer lifespan
Enhanced endurance with Advanced Wear Leveling algorithm
Bad Block Management
Read Disturb Protector – AutoRefresh to ensure data integrity during read operation
Built-in hardware-based data protection technology during power failure – PowerProtector
相关链接
- ATP L800Pi Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- Transcend CF220I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Seeit CF-IND Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- ATP Compact Flash Industrial Grade 16 GB SLC Compact Flash Card
- ATP Compact Flash Industrial Grade 2 GB SLC Compact Flash Card