PMA Conduit, 17 mm Nominal Diameter, Polyamide, Black 50 m

小計(1 卷,共 50 米)*

HK$4,538.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$4,538.30HK$90.766

* 參考價格

RS庫存編號:
287-9477
製造零件編號:
VAMG-17B.50
製造商:
PMA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PMA

Nominal Diameter

17mm

Material

Polyamide

Product Type

Conduit

Colour

Black

Length

50m

COO (Country of Origin):
CH

ABB Conduit, 17mm Nominal Diameter, 50m Length - VAMG-17B.50


This black conduit provides flexible protection for cable runs in industrial and installation environments. It is manufactured from polyamide 6 with a robust wall suitable for heavy‑duty routing of wiring on a 50m spool, offering a practical solution for organising and shielding cables where flexibility and mechanical defence are required.

Features & Benefits


• Nominal 17mm internal diameter for Compact cable bundles
• Polyamide 6 construction resists mechanical abrasion
• Thick‑walled profile improves crush resistance
• Flexible form simplifies routing around bends
• Supplied on a 50m roll for continuous runs

**Applications**


• Suitable for routing control and signal cables in machinery
• Ideal for use in panel to field wiring connections
• Used for protecting wiring in automation cabinets
• Can be used for cable management in electrical installations

What material characteristics affect electrical insulation performance?


The polyamide 6 composition provides inherent dielectric properties and stable insulation under typical industrial temperatures and handling stress.

How does the product handle repetitive flexing in dynamic installations?


Its flexible profile and Durable wall permit repeated bending without splitting, making it appropriate for applications with moderate motion.

What packaging information should installers note for planning?


The conduit is supplied as a single continuous 50m spool, allowing estimation of run lengths and minimising joints.

How is the conduit identified for procurement and inventory?


It is available as a black, corrugated‑style flexible conduit specified by diameter and length for compatibility checks.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。