PMA Conduit, 17 mm Nominal Diameter, Polyamide, Black 50 m

小計(1 卷,共 50 米)*

HK$4,020.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$4,020.00HK$80.40

* 參考價格

RS庫存編號:
287-9478
Distrelec 貨號:
304-28-124
製造零件編號:
VOHG-17B.50
製造商:
PMA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PMA

Nominal Diameter

17mm

Material

Polyamide

Product Type

Conduit

Colour

Black

Length

50m

COO (Country of Origin):
CH

ABB Conduit, 17mm Nominal Diameter, 50m Length - VOHG-17B.50


This conduit is a flexible black conduit intended to protect cables in demanding industrial environments. Manufactured from polyamide 6 with a robust wall profile, it is supplied on a 50m reel for continuous routing tasks and is designed for nominal 17mm internal diameter installations in metric 20 applications.

Features & Benefits


• Thick wall construction provides enhanced mechanical protection
• Polyamide 6 composition offers chemical and abrasion resistance
• Flexible design enables tight routing around panels and bends
• Long 50m supply reduces joins and installation time
• Black finish minimises Visual impact in installations
• Nominal 17mm diameter accommodates common cable bundles

**Applications**


• Suitable for routing control and sensor cabling in automation cabinets
• Ideal for protecting wiring in manufacturing plant machinery
• Used with conduit fittings for panel feed‑throughs in electrical installations
• Can be used for cable protection on mobile equipment and enclosures

What material properties affect thermal behaviour during operation?


The polyamide 6 material exhibits stable performance across typical industrial temperature ranges and resists softening under normal operating heat loads encountered in electrical installations.

How does the product manage abrasion and chemical exposure?


Its dense wall formulation reduces wear from vibration and contact, while polyamide 6 resists a range of oils and cleaning agents commonly found in workshops.

How should lengths be handled on site to reduce waste?


The continuous 50m reel allows installers to cut bespoke lengths

measure routes precisely and secure ends with appropriate fittings to maintain protection.

What classification applies to its product family for selection purposes?


It is classified within corrugated plastic hose and flexible cable protection systems suitable for low‑voltage installation contexts.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。