Schneider Electric Snap Action Push Button Control Station - SPST, Glass Reinforced Polyester, 6 Cutouts, White, Black,

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
212-347
製造零件編號:
XACB691
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

XACB

Product Type

Push Button Control Station

Number of Cutouts

6

Push Button Colour

White, Black

Enclosure Colour

Yellow

Contact Configuration

SPST

Enclosure Material

Glass Reinforced Polyester

IP Rating

IP65

Cutout Diameter

40mm

Push Button Actuation

Snap Action

Minimum Operating Temperature

-25°C

Length

7km

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60204-32, CSA C22.2 Nr. 14, IEC 60947-5-1

Width

100mm

Hazardous Area Certification

No

Terminal Type

Screw

COO (Country of Origin):
CZ
The Schneider Electric Pendant Control Station features an enclosure made of glass-reinforced polyester for durability. It is designed for controlling the power circuit of a single-speed hoist motor. The control station is compatible with XESD1191 for reversing operation, providing reliable control and safety in hoist operations.

With mechanical interlocking

Screw clamp terminals

IP65 rated

1000000 cycles of mechanical durability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。