Schneider Electric Control Station Switch, Glass Reinforced Plastic, 2 Cutouts, IP65
- RS庫存編號:
- 211-8427
- 製造零件編號:
- XACB021
- 製造商:
- Schneider Electric
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 211-8427
- 製造零件編號:
- XACB021
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Glass Reinforced Plastic | |
| IP Rating | IP65 | |
| Cutout Diameter | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 409mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 98mm | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Number of Cutouts 2 | ||
Enclosure Colour Yellow | ||
Enclosure Material Glass Reinforced Plastic | ||
IP Rating IP65 | ||
Cutout Diameter 40mm | ||
Minimum Operating Temperature -25°C | ||
Length 409mm | ||
Maximum Operating Temperature 70°C | ||
Width 98mm | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-1 | ||
豁免
- COO (Country of Origin):
- CZ
The Schneider Electrics empty pendant control station has 2 openings and with 1 in base.
Double Insulated
Strategically Designed
Predominantly standard
相关链接
- Schneider Electric Control Station Switch 12 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Push-in Push Button Control Station 2 Cutouts Push In, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Momentary Control Station Switch - PNP 1 Cutouts, IP65
- Schneider Electric Snap Action Push Button Control Station - SPST 3 Cutouts White,