Schneider Electric Momentary Control Station Switch - PNP, Plastic, 1 Cutouts, IP65
- RS庫存編號:
- 358-206
- 製造零件編號:
- XB5S9B2L2
- 製造商:
- Schneider Electric
小計(1 件)*
HK$9,808.98
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,808.98 |
* 參考價格
- RS庫存編號:
- 358-206
- 製造零件編號:
- XB5S9B2L2
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Number of Cutouts | 1 | |
| Push Button Material | Plastic | |
| Enclosure Colour | Black | |
| Contact Configuration | PNP | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Actuation | Momentary | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-6, IEC 60529 | |
| Hazardous Area Certification | No | |
| Terminal Type | Wire | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Number of Cutouts 1 | ||
Push Button Material Plastic | ||
Enclosure Colour Black | ||
Contact Configuration PNP | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Push Button Actuation Momentary | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-6, IEC 60529 | ||
Hazardous Area Certification No | ||
Terminal Type Wire | ||
- COO (Country of Origin):
- FR
The Schneider Electric Biometric Switch RGPD is a specialized device designed for applications in materials handling and industrial machines. It features the device short name XB5S and is constructed with a plastic bezel. The mounting diameter is 22 mm, making it suitable for various industrial setups. The switch operates with a PNP output and is sold as an indivisible quantity (1 unit). It has an IP20 degree of protection on the rear face and IP65 on the front face, both conforming to IEC 60529 standards, ensuring durability and protection against dust and water ingress.
Enclosure made of Polyamide PA66
Comes with USB port
Short circuit and overload protection
相关链接
- RAFI Momentary Control Station Switch 2 Cutouts IP65
- RAFI Momentary Control Station Switch - DPST 2 Cutouts IP65
- RAFI Momentary Control Station Switch - 1 NO 1 Cutouts IP65
- Schneider Electric Control Station Switch 12 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Spring Return Push Button Control Station 1 Cutouts, IP65