Schneider Electric Control Station Switch - 1 NO, Die Cast Aluminium, 1 Cutouts, Black, IP65, IP67
- RS庫存編號:
- 357-037
- 製造零件編號:
- XAWG130EX
- 製造商:
- Schneider Electric
小計(1 件)*
HK$4,009.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,009.90 |
* 參考價格
- RS庫存編號:
- 357-037
- 製造零件編號:
- XAWG130EX
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Number of Cutouts | 1 | |
| Push Button Colour | Black | |
| Push Button Material | Fibreglass Reinforced | |
| Enclosure Colour | Light Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Die Cast Aluminium | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60079-0:2009EN 60079-31:2009IEC 60947-5-4IEC 61000-6-2IEC 60947-1IEC 60947-5-1IEC 60079-0:2007IEC 60079-31:2008 | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Number of Cutouts 1 | ||
Push Button Colour Black | ||
Push Button Material Fibreglass Reinforced | ||
Enclosure Colour Light Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Die Cast Aluminium | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60079-0:2009EN 60079-31:2009IEC 60947-5-4IEC 61000-6-2IEC 60947-1IEC 60947-5-1IEC 60079-0:2007IEC 60079-31:2008 | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete Control Station is designed for Start-Stop functions in various industrial applications. It is made of glass fiber reinforced material, providing enhanced durability and strength. The control station consists of 1 selector switch with a standard black handle and 1 NO (Normally Open) contact, ensuring reliable and easy control in demanding environments. This robust design makes it suitable for applications that require consistent performance and safety.
Black colour base
Mechanical durability of 1000000 cycles
IP65 conforming to IEC 60529
IEC 60947 5 4 and IEC 61000 6 2 certified
相关链接
- Schneider Electric Control Station Switch - 2 NO/1 NC 1 Cutouts Red IP67, IP65
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts No Markings, IP65
- RAFI Momentary Control Station Switch - 1 NO 1 Cutouts IP65
- SICK Slow Control Station Switch - 1 NO 1 Cutouts +/-, IP65
- Schneider Electric Push Button Control Station - 1 NO/1 NC 1 Cutouts IP65
- Schneider Electric Push Button Control Station - 1 NO 1 Cutouts START, IP65
- SICK Slow Control Station Switch - 2 NO 2 Cutouts +/-, IP65
- Schneider Electric Spring Return Push Button Control Station - 1 NO 2 Cutouts IP65