Schneider Electric Control Station Switch - 1 NO, Polycarbonate, 1 Cutouts, Dark Grey, No Markings, IP65
- RS庫存編號:
- 357-590
- 製造零件編號:
- XAPS14111N
- 製造商:
- Schneider Electric
小計(1 件)*
HK$1,004.38
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,004.38 |
* 參考價格
- RS庫存編號:
- 357-590
- 製造零件編號:
- XAPS14111N
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Number of Cutouts | 1 | |
| Push Button Marking | No Markings | |
| Push Button Colour | Dark Grey | |
| Enclosure Colour | Light Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60536, EN/IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Clamp | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Number of Cutouts 1 | ||
Push Button Marking No Markings | ||
Push Button Colour Dark Grey | ||
Enclosure Colour Light Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60536, EN/IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Key Operated Control Station, with the device short name XAPS, is designed for flush mounting and provides secure, controlled operation. The control station consists of 1 key selector switch, stay put type, with 1 NO (Normally Open) contact and O-I marking for clear On/Off indication. It features 2 operator positions and allows for key withdrawal only in the left-hand position, ensuring secure operation. The contact operation is slow-break, providing smooth and reliable switching in various industrial control applications.
IP54 conforming to IEC 60529
IK05 conforming to IEC 62262
IEC 60947 5 1 certified
相关链接
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts No Markings, IP65
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts IP67 IP66
- Schneider Electric Control Station Switch - 1 NO/1 NC 2 Cutouts IP67 IP69K
- RS PRO Momentary Control Station Switch - NO 1 Cutouts IP67, IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO 2 Cutouts Up IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO 2 Cutouts Close IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO 2 Cutouts Reset IP69K
- RS PRO Momentary Control Station Switch - NO 1 Cutouts Close IP69K