Schneider Electric Control Station Switch - 1 NO, Polycarbonate, 1 Cutouts, Dark Grey, IP67, IP69K, IP66

小計(1 件)*

HK$401.14

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$401.14

* 參考價格

RS庫存編號:
357-638
製造零件編號:
XALD134H7
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

Harmony

Product Type

Control Station Switch

Number of Cutouts

1

Push Button Colour

Dark Grey

Push Button Material

Polycarbonate

Enclosure Colour

Light Grey

Contact Configuration

1 NO

Enclosure Material

Polycarbonate

IP Rating

IP67, IP69K, IP66

Minimum Operating Temperature

-40°C

Length

98mm

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-4, IEC 60536

Width

70mm

Hazardous Area Certification

No

Depth

70mm

Terminal Type

Screw Clamp

COO (Country of Origin):
FR
The Schneider Electric Complete Control Station is designed for use with XB5 22 mm diameter control and signalling units and is ideal for Start-Stop functions. The base of the enclosure is light grey (RAL 7035), while the cover is dark grey (RAL 7016), offering a professional and durable design. Made from polycarbonate, it provides strength and resilience. The operator profile includes 1 selector switch with handle, featuring a standard "O-I" handle for easy operation, along with 1 NO (Normally Open) contact for reliable control and functionality.

Mechanical durability of 1000000 cycles

IP69 and IP69K rated

IK05 conforming to IEC 62262

IEC 60947 5 1 and UL 508 rated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。