Schneider Electric Control Station Switch - 1 NO, Polycarbonate, 1 Cutouts, Dark Grey, No Markings, IP65

小計(1 件)*

HK$1,128.27

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,128.27

* 參考價格

RS庫存編號:
357-644
製造零件編號:
XAPS11431NZ
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Control Station Switch

Series

Harmony

Number of Cutouts

1

Push Button Marking

No Markings

Push Button Colour

Dark Grey

Enclosure Colour

Light Grey

Contact Configuration

1 NO

Enclosure Material

Polycarbonate

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60536, EN/IEC 60947-5-4

Hazardous Area Certification

No

Terminal Type

Screw Clamp

COO (Country of Origin):
CZ
The Schneider Electric Key Operated Control Station, with the device short name XAPS, is designed for surface mounting and is ideal for applications that require secure control. The control station is composed of 1 key selector switch with a spring return to center, featuring 1 NO (Normally Open) contact and up arrow-O-down arrow marking for clear operation indication. It utilizes a special key for keylock functionality, providing enhanced security. The operator has 3 positions to select from, and the key withdrawal position is in the center for added safety. The contact operation is slow-break, ensuring smooth and reliable switching action.

IP54 conforming to IEC 60529

IK08 conforming to EN 50102

EN/IEC 60947 5 1 certified

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。