Schneider Electric Control Station Switch - 1 NO, Polycarbonate, 1 Cutouts, Dark Grey, IP67, IP69K, IP66
- RS庫存編號:
- 357-585
- 製造零件編號:
- XALE1021
- 製造商:
- Schneider Electric
小計(1 件)*
HK$305.06
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$305.06 |
* 參考價格
- RS庫存編號:
- 357-585
- 製造零件編號:
- XALE1021
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 1 | |
| Push Button Colour | Dark Grey | |
| Push Button Material | ABS | |
| Enclosure Colour | Light Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60536, EN/IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Clamp | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Switch | ||
Number of Cutouts 1 | ||
Push Button Colour Dark Grey | ||
Push Button Material ABS | ||
Enclosure Colour Light Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K, IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60536, EN/IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete Control Station, with the device short name XALE, is designed for use with XB7 22 mm diameter control and signalling units and is intended for applications requiring one function. Both the base and cover of the enclosure are light grey (RAL 7035), offering a neutral and professional appearance. Made from ABS (Acrylonitrile Butadiene Styrene), the control station provides durability and resistance to impact. This station is ideal for various industrial control and signalling applications where a single function control is needed.
IP54 conforming to IEC 60529
IK05 conforming to IEC 62262
IEC 62208 and IEC 60947 5 1 certified
相关链接
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts IP67 IP66
- Schneider Electric Control Station Switch - 1 NO/1 NC 2 Cutouts IP67 IP69K
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts No Markings, IP65
- RS PRO Momentary Control Station Switch - NO 1 Cutouts IP67, IP69K
- RS PRO Momentary Control Station Switch - NO 1 Cutouts Close IP69K
- RS PRO Momentary Control Station Switch - NO 1 Cutouts Reset IP69K
- RS PRO Momentary Control Station Switch - NO 1 Cutouts Arrow IP69K
- RS PRO Momentary Control Station Switch - NO 1 Cutouts Symbol IP69K