Kubler CODIX 522, 6 Digit Counter
- RS庫存編號:
- 297-7823
- Distrelec 貨號:
- 303-99-525
- 製造零件編號:
- 6.522.012.300
- 製造商:
- Kubler
小計(1 件)*
HK$1,072.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 18 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,072.80 |
* 參考價格
- RS庫存編號:
- 297-7823
- Distrelec 貨號:
- 303-99-525
- 製造零件編號:
- 6.522.012.300
- 製造商:
- Kubler
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kubler | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Digit Height | 8mm | |
| Standards/Approvals | No | |
| Series | CODIX 522 | |
| 選取全部 | ||
|---|---|---|
品牌 Kubler | ||
Product Type Counter | ||
Number of Digits 6 | ||
Digit Height 8mm | ||
Standards/Approvals No | ||
Series CODIX 522 | ||
- COO (Country of Origin):
- DE
Kubler Digital Counter
The Kubler CODIX 521 series digital counter is a 6-digit LED display, multifunction pulse counter and is panel mount type, designed for fast and slow count pulses, with NPN, PNP input signals. It has voltage rating ranges between 10VDC and 30VDC. It is equipped with 4 count input modes: count direction, difference, addition, quadrature (phase discriminator) x1, x2 and x4. This counter has a maximum count frequency of 60KHz.
Features and Benefits
Simple uniform menu-driven programming and operation
Front dimensions is 48mm x 24mm
Position, difference, adding or count direction detection
Bi-directional counting
All set up parameters are programmable via two front keys
Freely programmable set point
Electrical or manual reset
Plug-in screw terminals
Operating temperature ranges between -20°C and 65°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Certifications
IP65 rated
EN 55011 class B
EN 61000-6-2