可享批量折扣
查看批量定價選項小計(1 件)*
HK$639.80
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
- 加上 11 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$639.80 |
| 5 - 9 | HK$614.20 |
| 10 + | HK$588.70 |
* 參考價格
- RS庫存編號:
- 433-3815
- 製造零件編號:
- 6.134.012.850
- 製造商:
- Kubler
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kubler | |
| Product Type | Counter | |
| Number of Digits | 8 | |
| Digit Height | 8mm | |
| Standards/Approvals | No | |
| Series | CODIX 134 | |
| 選取全部 | ||
|---|---|---|
品牌 Kubler | ||
Product Type Counter | ||
Number of Digits 8 | ||
Digit Height 8mm | ||
Standards/Approvals No | ||
Series CODIX 134 | ||
- COO (Country of Origin):
- DE
Kubler Digital Hour Meter
The Kubler CODIX 134 series hour meter is a 7-digit LCD display, panel-mount counter with screw connection. This is a simple, battery-powered hour meter for NPN and high voltage applications. The counter is operated at a maximum voltage of 0.7VDC. The counter is reset either manually (using the button at the front) or electrically.
Features and Benefits
Easy to use, no programming required
Very high accuracy of 100ppm
Without backlighting
1pulse = 36 second programmable via control input
Panel cut-out dimensions are 22.2mm x 45mm
Measurement range is between 0 and 99999.99
Operation temperature ranges between -10°C and 55°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Certifications
IP40 rated