Kubler CODIX 135, 8 Digit Counter

小計(1 件)*

HK$727.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 24 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$727.30

* 參考價格

RS庫存編號:
433-3837
Distrelec 貨號:
137-54-671
製造零件編號:
6.135.012.853
製造商:
Kubler
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kubler

Product Type

Counter

Number of Digits

8

Digit Height

8mm

Standards/Approvals

No

Series

CODIX 135

COO (Country of Origin):
DE

Kubler Digital Hour Meter


The Kubler CODIX 135 series hour meter is an 8-digit LCD display, panel-mount counter with screw connection. This is a simple, battery-powered hour meter for NPN and high voltage applications. The counter is operated at voltage rating ranges between 10VAC/DC and 260VAC/DC. The counter is reset either manually (using the button at the front) or electrically.

Features and Benefits


Easy to use, no programming required

Very high accuracy of 100ppm

Without backlighting

1pulse = 36 second programmable via control input

Panel cut-out dimensions are 24mm x 48mm

Measurement range is between 0 and 99999.99

Operation temperature ranges between -10°C and 55°C

Applications


Industrial counting applications

Control and monitoring systems

Manufacturing assembly line

Certifications


IP40 rated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。