Klein Tools VDV226 Crimp Tool for RJ11 Connectors, RJ12 Connectors, RJ45 Connectors

小計(1 件)*

HK$490.10

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
  • 加上 9 件從 2026年12月03日 起發貨
  • 加上 27 件從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$490.10

* 參考價格

RS庫存編號:
228-6501
製造零件編號:
VDV226-107
製造商:
Klein Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Klein Tools

Product Type

Crimp Tool

For Use With

RJ11 Connectors, RJ12 Connectors, RJ45 Connectors

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.34mm²

Series

VDV226

Overall Length

5.25mm

Standards/Approvals

No

COO (Country of Origin):
TW
The Klein Tools ratcheting data cable crimper/stripper/cutter provides fast, reliable connector termination for voice and data applications. This all-in-one tool, cuts, strips, and crimps CAT6, CAT5e, CAT3 and flat-satin voice cables. Its direct lateral crimp action provides more even, precise contact termination across all pins than ordinary indirect crimp tools. A compact, ergonomic design provides easy usage and storage. Crimps RJ45 and RJ11/12 modular connectors.

Its heavy duty ratchet ensures complete termination

It is 40% smaller than other crimpers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。