Klein Tools VDV501-852 Cable Tester RJ12, RJ11, RJ45

小計(1 件)*

HK$2,431.80

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,431.80

* 參考價格

RS庫存編號:
270-8008
製造零件編號:
VDV501852
製造商:
Klein Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Klein Tools

Equipment Type

Cable Tester

Product Type

Network Cable Tester

LAN Category

Cat6, Cat7, Cat5e, Cat6a, Cat3

Connector Type

RJ12, RJ11, RJ45

Model Number

VDV501-852

Tone

Yes

Power Source

Battery

Battery Type

Alkaline

Display Type

LCD Backlight

Length

7in

Width

1.5in

Weight

1.2lb

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

Height

3.2in

豁免

COO (Country of Origin):
CN
The Klein Tools Scout pro 3 tester with locator remote kit is a versatile cable tester that locates and tests voice, data and video cables. It Identifies multiple cable runs with 18 location mapping remotes. The kit also verifies accurate cable installations. Backlit display assists in reading results in lower light.

Cable tester for voice (RJ11/12), data (RJ45) and video (F-connector) coax connections

Power over ethernet tester that displays PoE wire and voltage

Identify multiple cable runs with location mapping remotes

Hub blink mode to identify port location on a h

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。