Klein Tools VDV512-100 Cable Tester F Type, RJ12, RJ45

小計(1 件)*

HK$313.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$313.80

* 參考價格

RS庫存編號:
142-776
製造零件編號:
VDV512-100
製造商:
Klein Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Klein Tools

Product Type

Network Cable Tester

Equipment Type

Cable Tester

LAN Category

Cat3, Cat6a, Cat6, Cat5e, Cat7

Connector Type

F Type, RJ12, RJ45

Model Number

VDV512-100

Tone

No

Power Source

Battery

Battery Type

AAA

Display Type

LED

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

Width

1.25in

Weight

3oz

Length

5.75in

Height

1in

COO (Country of Origin):
CN
The Klein Tools Coax Explorer 2 verifies proper continuity of F-connector coaxial cables and maps their location. This tester comes with one (red) remote. The available color-coded remotes (sold separately) allow for up to four cables to be tested and mapped, displaying cable status via LED indicators as PASS, OPEN, or SHORT that also identify the cable/remote location. This compact tester fits in your pocket.

Cable tester tests coaxial cable and maps up to 4 locations

Simple push button operation

Uses 2 replaceable AAA batteries

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。