TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMP MCP 1.5K Connector Contacts
- RS庫存編號:
- 254-5671
- 製造零件編號:
- 2063677-1
- 製造商:
- TE Connectivity
可享批量折扣
查看批量定價選項小計(1 件)*
HK$12,077.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$12,077.20 |
| 2 + | HK$11,835.80 |
* 參考價格
- RS庫存編號:
- 254-5671
- 製造零件編號:
- 2063677-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Sub Type | Removable/Interchangeable | |
| Product Type | Crimp Tool | |
| Handle Type | Manual | |
| For Use With | AMP MCP 1.5K Connector Contacts | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Sub Type Removable/Interchangeable | ||
Product Type Crimp Tool | ||
Handle Type Manual | ||
For Use With AMP MCP 1.5K Connector Contacts | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.
Bi-material grips deliver better control
Longer handle design provides greater leverage
Handle force can be adjusted for operator comfort when crimping various terminals
Die sets are easily changed out with a simple screw and pin system
相关链接
- TE Connectivity SDE Crimp Tool Frame Removable/Interchangeable for AMP MCP 4.8 Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for MQS Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for 0.187 Positive Lock Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Universal MATE-N-LOK Contacts
- TE Connectivity, AMP MCP 1.5K Female Crimp
- TE Connectivity Crimp Die, Coaxial Type Removable/Interchangeable
- TE Connectivity ERGO DIE MCP 1.2 LL Crimping Tool Removable/Interchangeable Die Set for MCP 1.2 terminals
- TE Connectivity, AMP MCP 1.5K Female Receptacle Crimp