TE Connectivity SDE Crimp Tool for Universal MATE-N-LOK Connector Contacts, MATE-N-LOK Connector Contacts

享受批量購買折扣

額外添加2件可節省2%

查看批量定價選項

小計(1 件)*

HK$6,694.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 1HK$6,694.10-
2 +HK$6,494.302%

* 參考價格

RS庫存編號:
254-5677
製造零件編號:
2378745-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Crimp Tool

Handle Type

Manual

For Use With

Universal MATE-N-LOK Connector Contacts, MATE-N-LOK Connector Contacts

Series

SDE

Adjustable Ratchet

Yes

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006

COO (Country of Origin):
US
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.

Bi-material grips deliver better control

Longer handle design provides greater leverage

Handle force can be adjusted for operator comfort when crimping various terminals

Die sets are easily changed out with a simple screw and pin system


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。