Cinch 24 Crimp Tool Crimp Tool for SMB Connectors, SMA Connectors
- RS庫存編號:
- 885-7699
- 製造零件編號:
- 24-328P
- 製造商:
- Cinch
小計(1 件)*
HK$407.90
訂單超過 HK$250.00 免費送貨
有庫存
- 127 件準備從其他地點送貨
- 加上 50 件從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$407.90 |
* 參考價格
- RS庫存編號:
- 885-7699
- 製造零件編號:
- 24-328P
- 製造商:
- Cinch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cinch | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | SMB Connectors, SMA Connectors | |
| Series | 24 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Cinch | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With SMB Connectors, SMA Connectors | ||
Series 24 | ||
Standards/Approvals No | ||
Cinch RF Connector Tooling
The Cinch Connectivity series of high-quality Crimp Tools have been designed for professionals and serious DIY enthusiast. A frame made from the best quality steel, offer a long life and hassle-free operation. They feature a full cycle ratchet mechanism and quick release safety latch. (886-3155 does not feature a full cycle ratchet mechanism) Cinch crimp tools for RF connectors are suitable for various types of connector and various wire sizes.
Features and Benefits:
• A highly durable hand tool designed for professional use
• Frame made from high-quality steel for improved durability and long life operation
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
相关链接
- Cinch 24 Crimp Tool Crimp Tool for F Connectors, UHF Connectors
- Cinch 24 Crimp Tool Crimp Tool for RJ45 Connectors
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors, TNC Connectors
- Cinch Standard Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors Mini UFH Connectors
- RS PRO Crimp Tool Crimp Tool for SMB Connectors
- Cinch 24 Crimp Tool Crimp Tool for D-Sub Contacts
- Cinch Crimp Tool Crimp Tool for D-Sub Contacts