Bahco Pry Bar, 406mm Length

小計(1 件)*

HK$561.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$561.70

* 參考價格

RS庫存編號:
164-212
製造零件編號:
TAH3681-16
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Material

Hardened Steel

Product Type

Pry Bar

Overall Length

406mm

Claw Ended

No

Bar Width

14mm

Standards/Approvals

No

豁免

COO (Country of Origin):
TW

Bahco Rolling Head Pry Bars with Phosphated Body with Fixed Metallic Wire Loop 406 mm


The Bahco Tools Rolling head pry bar is designed for precision and ease of use in demanding environments. With its robust phosphated body and fixed metallic wire loop, it ensures optimal functionality whether you are working at height or in tight spaces.

Compliant with best practices to ensure safety during use

Tapered end facilitates precise alignment of components

Ergonomic design reduces user fatigue during prolonged use

Lightweight construction allows for easy handling without compromising strength

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。