小計(1 件)*
HK$666.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$666.60 |
* 參考價格
- RS庫存編號:
- 164-298
- 製造零件編號:
- 2484T/S4
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Material | Chrome Molybdenum | |
| Product Type | Pry Bar | |
| Overall Length | 693mm | |
| Claw Ended | No | |
| Bar Width | 11.1mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Material Chrome Molybdenum | ||
Product Type Pry Bar | ||
Overall Length 693mm | ||
Claw Ended No | ||
Bar Width 11.1mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
Bahco Pry Bar, 693mm Overall Length, 11.1mm Bar Width - 2484T/S4
This pry bar is a heavy-duty hand tool designed to apply leverage for lifting, aligning and separating components in industrial settings. It is suited to tasks requiring sustained force where a long, robust lever is needed in automation, electrical and mechanical workshops.
Features and Benefits:
• Chrome molybdenum construction offers high tensile strength and durability
• 693mm overall length delivers extended reach and leverage
• 11.1mm bar width provides focused prying contact and control
• Clawless profile reduces snagging on confined surfaces and edges
• Solid single-piece design minimises Flex under load
• 693mm overall length delivers extended reach and leverage
• 11.1mm bar width provides focused prying contact and control
• Clawless profile reduces snagging on confined surfaces and edges
• Solid single-piece design minimises Flex under load
Applications
• Suitable for separating tightly fitted panels in mechanical assemblies
• Used for alignment of heavy machinery components during installation
• Ideal for levering connectors and housings in electrical maintenance
• Can be used for dismantling fixtures in automation equipment servicing
• Used for alignment of heavy machinery components during installation
• Ideal for levering connectors and housings in electrical maintenance
• Can be used for dismantling fixtures in automation equipment servicing
What material properties affect performance under repetitive loading?
The chrome molybdenum alloy supplies a balance of strength and fatigue resistance, maintaining shape under repeated bending forces.
How does the lack of a claw end influence handling in confined areas?
Without a claw, the profile reduces the chance of catching on nearby parts, enabling cleaner insertion and extraction in tight spaces.
Is the tool suitable for precision work on delicate assemblies?
The narrow 11.1mm bar width concentrates force, allowing controlled application for tasks where targeted leverage is required.
How does the length contribute to mechanical advantage during use?
The 693mm span increases the moment arm, lowering the manual force needed to achieve equivalent prying torque on secured components.