STAHLWILLE Pry Bar, 400mm Length

小計(1 件)*

HK$819.36

Add to Basket
選擇或輸入數量
有庫存
  • 加上 10 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$819.36

* 參考價格

RS庫存編號:
270-2165
製造零件編號:
72090000
製造商:
STAHLWILLE
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STAHLWILLE

Material

Iron

Product Type

Pry Bar

Overall Length

400mm

Claw Ended

No

Bar Width

14mm

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Stahlwille Pry Bar, 400mm Overall Length, 14mm Bar Width - 72090000


This pry bar features a 14mm bar width and 400mm overall length, providing the leverage needed for heavy-duty mechanical and automotive tasks. Made from iron, it offers strength and durability for precise control when applying force.

Features & Benefits


• 14mm bar width for a solid grip and effective leverage
• Made from Durable iron for strength and longevity
• 400mm length for extended reach in tough tasks
• Non-claw ended design for better control

**Applications**


• Suitable for automotive repair tasks requiring leverage
• Ideal for heavy-duty mechanical work in industrial settings
• Used for separating parts and components in workshops
• Can be employed for precision force application in various mechanical tasks

What is the material of the pry bar?


The pry bar is MADE from iron, ensuring strength and durability for tough tasks.

How long is the pry bar?


The pry bar has a total length of 400mm, providing ample reach for demanding applications.

Is the pry bar suitable for all mechanical tasks?


Yes, the pry bar is designed for a wide range of automotive and mechanical applications requiring leverage and control.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。