Bahco Pry Bar, 304mm Length

小計(1 件)*

HK$312.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 160 件從 2026年11月09日 起發貨
  • 加上 54 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$312.10

* 參考價格

RS庫存編號:
717-9305
製造零件編號:
3681-11
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Pry Bar

Material

Alloy Steel

Overall Length

304mm

Bar Width

11mm

Standards/Approvals

No

豁免

COO (Country of Origin):
TW

Bahco Pry Bar, 11mm Bar Width, 304mm Overall Length - 3681-11


This pry bar is a hand tool designed for leverage, alignment and light prising tasks in constrained workspaces. It combines a rolling head for efficient prying action with a long, tapered end for precise part alignment, making it suitable for tasks in automation, electronics, electrical and mechanical environments.

Features & Benefits


• Hardened alloy steel construction delivers sustained strength and durability
• Phosphate finish reduces surface corrosion and lowers glare
• Polished rolling head facilitates progressive levering actions
• Tapered end enables accurate component alignment in tight gaps
• 90° side action provides leverage where straight bars cannot reach

**Applications**


• Suitable for removing panels and trim in automotive assemblies
• Ideal for aligning components during machine maintenance
• Used for levering connectors and modules in electrical enclosures
• Can be used for small-scale dismantling in electronics workshops
• Suitable for positioning parts during assembly in automation systems

What surface treatment improves longevity in workshop environments?


A phosphate coating is applied to the shaft to inhibit surface corrosion and reduce reflection under bright lighting.

How does the head geometry affect prying performance?


The rolling head permits incremental prying by rocking, which reduces sudden loads and helps control force application when extracting components.

Can two bars be used together for heavier extraction tasks?


Yes

two bars can be paired to form a makeshift puller, distributing load and improving mechanical advantage for tougher separations.

What handling characteristics assist work in confined spaces?


The slim, tapered profile at the working end and 90° side action allow access and leverage where clearance is limited, aiding manoeuvrability in narrow areas.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。