TSC199A1IQT STMicroelectronics Voltage Current Sensing Amplifier Single 6-Pin SC-70-6
- RS庫存編號:
- 215-060
- 製造零件編號:
- TSC199A1IQT
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 3000 件)*
HK$25,630.50
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | HK$25,630.50 | HK$8.544 |
* 參考價格
- RS庫存編號:
- 215-060
- 製造零件編號:
- TSC199A1IQT
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 26V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Supply Current | 115μA | |
| Package Type | SC-70-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Length | 2.4mm | |
| Series | TSC199 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | Voltage | |
| Maximum Operating Temperature | 125°C | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 26V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Supply Current 115μA | ||
Package Type SC-70-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Length 2.4mm | ||
Series TSC199 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type Voltage | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Zero-drift current sense amplifiers that can sense current via a shunt resistor over a wide range of common-mode voltages from -0.3 V to +26 V, whatever the supply voltage is. It is available in three different versions, each of them having a different gain: 50 V/V, 100 V/V, and 200 V/V. This current sense amplifiers is designed with a specific zero-drift architecture, which can achieve high precision. The Current sense amplifiers is able to sense very low drop voltages, as low as 10 mV full scale, minimizing measurement error.
Different gain available
Wide common mode voltage
相关链接
- TSC199A1IQT STMicroelectronics Voltage Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC199A2ICT STMicroelectronics Voltage Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC212IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC215IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC213IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC211IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC214IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC210IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6