TSC199A1IQT STMicroelectronics Voltage Current Sensing Amplifier Single 6-Pin SC-70-6

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$9.70

Add to Basket
選擇或輸入數量
有庫存
  • 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9.70

* 參考價格

包裝方式:
RS庫存編號:
215-061
製造零件編號:
TSC199A1IQT
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

26V

CMRR - Common Mode Rejection Ratio

100dB

Supply Current

115μA

Package Type

SC-70-6

Pin Count

6

Minimum Operating Temperature

-40°C

Length

2.4mm

Standards/Approvals

No

Series

TSC199

Automotive Standard

No

Maximum Operating Temperature

125°C

Output Type

Voltage

COO (Country of Origin):
TH
The STMicroelectronics Zero-drift current sense amplifiers that can sense current via a shunt resistor over a wide range of common-mode voltages from -0.3 V to +26 V, whatever the supply voltage is. It is available in three different versions, each of them having a different gain: 50 V/V, 100 V/V, and 200 V/V. This current sense amplifiers is designed with a specific zero-drift architecture, which can achieve high precision. The Current sense amplifiers is able to sense very low drop voltages, as low as 10 mV full scale, minimizing measurement error.

Different gain available

Wide common mode voltage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。