NCS21674DMG100R2G onsemi Differential Current Shunt Monitor Dual 8-Pin Micro8

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 4000 件)*

HK$14,244.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
4000 - 4000HK$3.561HK$14,244.00
8000 - 8000HK$3.49HK$13,960.00
12000 +HK$3.42HK$13,680.00

* 參考價格

RS庫存編號:
248-5791
製造零件編號:
NCS21674DMG100R2G
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

Current Shunt Monitor

Power Supply Type

Dual

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

CMRR - Common Mode Rejection Ratio

84dB

Number of Channels

2

Supply Current

10mA

Mount Type

Surface

Package Type

Micro8

Pin Count

8

Minimum Operating Temperature

-40°C

Height

1.1mm

Series

NCS21674

Standards/Approvals

RoHS

Length

3mm

Automotive Standard

AEC-Q100

Output Type

Differential

Maximum Operating Temperature

125°C

The ON Semiconductor Current-Shunt Monitors can measure voltage across shunts at common mode voltages from −0.1 V to 40 V, independent of supply voltage, helps

measuring of fast transients and allows the same type of part to be used for high side and low

Wide common mode input range −0.1 V to 40 V

Supply voltage range 2.7 V to 5.5 V

Low offset voltage ±100 V

Low offset drift ±1 V/°C max

Low gain error ±1 percent max

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。