ISL28005FH50Z-T7A Renesas Electronics Rail to Rail Current Sensing Amplifier 5-Pin 5LD SOT-23

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$53.00

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 242 個,準備發貨

單位
每單位
每包*
2 - 8HK$26.50HK$53.00
10 - 18HK$23.75HK$47.50
20 - 98HK$23.30HK$46.60
100 - 198HK$22.85HK$45.70
200 +HK$22.45HK$44.90

* 參考價格

包裝方式:
RS庫存編號:
263-8908
製造零件編號:
ISL28005FH50Z-T7A
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

28V

Minimum Supply Voltage

50V

CMRR - Common Mode Rejection Ratio

105dB

Supply Current

20mA

Mount Type

Surface

Package Type

5LD SOT-23

Pin Count

5

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

ISL28005

Height

1.14mm

Length

2.9mm

Automotive Standard

No

Maximum Operating Temperature

125°C

Output Type

Rail to Rail

COO (Country of Origin):
MY
The Renesas Electronics micro power is unidirectional high-side and low-side current sense amplifier featuring a proprietary rail-to-rail input current sensing amplifier, is ideal for high-side current sense applications where the sense voltage is usually much higher than the amplifier supply voltage.

Low power consumption 50μA

Wide common mode input 0V to 28V

Operating temperature range -40°C to +125°C

Package 5 Ld SOT-23

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。