享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$183.90
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$183.90 | - |
| 5 + | HK$178.40 | 2% |
* 參考價格
- RS庫存編號:
- 444-645
- 製造零件編號:
- C/CT-1216
- 製造商:
- KEMET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KEMET | |
| Offset Voltage | 400 mV | |
| Product Type | Current Sensor | |
| Quiescent Current | 120A | |
| Package Type | Tray | |
| Mount Type | Clamp | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | C/CT | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 KEMET | ||
Offset Voltage 400 mV | ||
Product Type Current Sensor | ||
Quiescent Current 120A | ||
Package Type Tray | ||
Mount Type Clamp | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series C/CT | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- VN
The KEMET C/CT high current AC snap on type clamp on current sensors with rated current 120 A are designed to measure currents in live wires.
Compact and slim design
Flat temperature characteristics
RoHS compliant