Infineon TLI4971A025T5E0001XUMA1, Current Sensor 8-Pin, PG-TISON-8
- RS庫存編號:
- 225-0587
- 製造零件編號:
- TLI4971A025T5E0001XUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 2500 件)*
HK$56,412.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 - 10000 | HK$22.565 | HK$56,412.50 |
| 12500 + | HK$22.114 | HK$55,285.00 |
* 參考價格
- RS庫存編號:
- 225-0587
- 製造零件編號:
- TLI4971A025T5E0001XUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Current Sensor | |
| Quiescent Current | 18mA | |
| Bandwidth | 240kHz | |
| Package Type | PG-TISON-8 | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Series | TLI4971 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Current Sensor | ||
Quiescent Current 18mA | ||
Bandwidth 240kHz | ||
Package Type PG-TISON-8 | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Series TLI4971 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLI4971-A025T5-E001 is a new sensor, pre-programmed to the 25A measurement range. It offers high precision current measurement in applications with lower currents. This coreless magnetic current sensor solution is usable for AC and DC measurements. It consists of an analog interface and dual fast over-current detection outputs. It have robust hall technology enables accurate and highly linear measurement of currents with a full measurement range up to ±25A full scale range.
Very low sensitivity error over temperature
Differential sensor principle ensures superior magnetic stray field suppression
相关链接
- Infineon TLI4971A025T5E0001XUMA1 PG-TISON-8
- Infineon PG-TISON-8
- Infineon TLI4971A050T5E0001XUMA1 PG-TISON-8
- Infineon TLI4971A120T5E0001XUMA1 PG-TISON-8
- Infineon TLI4971A120T5UE0001XUMA1 PG-TISON-8
- Infineon TLI4971A025T5UE0001XUMA1 PG-TISON-8
- Infineon TLI4971A050T5UE0001XUMA1 PG-TISON-8
- Infineon TLI4971A075T5E0001XUMA1 PG-TISON-8