Infineon TLE4971A050N5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
- RS庫存編號:
- 260-1029
- 製造零件編號:
- TLE4971A050N5UE0001XUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 2500 件)*
HK$62,402.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 - 2500 | HK$24.961 | HK$62,402.50 |
| 5000 - 5000 | HK$24.462 | HK$61,155.00 |
| 7500 + | HK$23.728 | HK$59,320.00 |
* 參考價格
- RS庫存編號:
- 260-1029
- 製造零件編號:
- TLE4971A050N5UE0001XUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Current Sensor IC | |
| Offset Voltage | 48 V | |
| Quiescent Current | 120A | |
| Package Type | PG-TISON-8-5 | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 8mm | |
| Series | TLE | |
| Automotive Standard | AEC-Q100-002 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Current Sensor IC | ||
Offset Voltage 48 V | ||
Quiescent Current 120A | ||
Package Type PG-TISON-8-5 | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 8mm | ||
Series TLE | ||
Automotive Standard AEC-Q100-002 | ||
The Infineon current sensor IC is a high precision miniature coreless magnetic current sensor for AC and DC measurements with analog interface and two fast over-current detection outputs. It consist of robust monolithic hall technology enables accurate and highly linear measurement of currents with a full scale.
Galvanic functional isolation
Very low sensitivity error over temperature
相关链接
- Infineon TLE4971A050N5UE0001XUMA1 PG-TISON-8-5
- Infineon TLE4971A120N5E0001XUMA1 PG-TISON-8-5
- Infineon TLE4973A050T5S0001XUMA1 PG-TISON-8-6
- Infineon TLE4973A075T5S0001XUMA1 PG-TISON-8-6
- Infineon TLE4971A075N5E0001XUMA1 PG-TISON-8-5
- Infineon TLE4971A025N5E0001XUMA1 PG-TISON-8-5
- Infineon TLE4973R075T5US0010XUMA1 PG-TISON-8-6
- Infineon TLE4971A025N5UE0001XUMA1 PG-TISON-8-5