LEM HO Series Current Transducer 100 A 15V

小計(1 件)*

HK$142.38

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
單位
每單位
1 +HK$142.38

* 參考價格

RS庫存編號:
106-777
Distrelec 貨號:
301-86-180
製造零件編號:
HO 100-P-0100
製造商:
LEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

LEM

Product Type

Current Transducer

Series

HO

Primary Current

100A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61800-1 1997, IEC 61800-2 2015, IEC 61800-3 2004, IEC 61800-5-1 2007, IEC 62109-1 2010, RoHS, UL 508 2013, CE

Supply Voltage

15V

豁免

COO (Country of Origin):
CN
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle. Its applications are AC variable speed and servo motor drives, Static converters for DC motor drives, Battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS), Power supplies for welding applications, Combiner box, MPPT.

Factory calibrated

Low power consumption

Compact design for panel mounting

相关链接