RS Better World
Schneider Electric PowerLogic Series Current Transformer 1 kA
- RS庫存編號:
- 119-327
- 製造零件編號:
- METSECT5HP100
- 製造商:
- Schneider Electric
小計(1 件)*
HK$10,213.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,213.50 |
* 參考價格
- RS庫存編號:
- 119-327
- 製造零件編號:
- METSECT5HP100
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 1kA | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | |
| Width | 93mm | |
| Length | 106.15mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Minimum Operating Temperature -5°C | ||
Primary Current 1kA | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | ||
Width 93mm | ||
Length 106.15mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electric PowerLogic Split Core Current Transformer is a versatile and reliable current transformer designed for cable applications. With a rated current of 1000A and an accuracy class of Class 1 at 5 VA, this CT is perfect for various power monitoring solutions. The clip-on mounting mode and compact design make it easy to install and use in different environments.
Conventional free air thermal current of 1200A for high performance
Maximum safety factor of 5 for added protection
Class E electrical insulation class for safety
Compliant with DIN EN and VDE standards for quality assurance
相关链接
- Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 3 kA
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
- Schneider Electric PowerLogic Series Current Transformer 2 kA 600V
- Schneider Electric PowerLogic Series Current Transformer 1.5 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 2.5 kA 500:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 5 VA 720V