Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 2.5 VA 52mm Bore
- RS庫存編號:
- 131-878
- 製造零件編號:
- 2905885
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$627.49
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$627.49 |
* 參考價格
- RS庫存編號:
- 131-878
- 製造零件編號:
- 2905885
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 2.5VA | |
| Secondary Current | 1A | |
| Primary Current | 800A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 85mm | |
| Weight | 250g | |
| Length | 110mm | |
| Standards/Approvals | cULus, EAC, EN61869, EU RoHS, UKCA, UL, CHINA RoHS, CE | |
| Width | 31mm | |
| Mount Type | DIN Rail, Wall | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 52mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 2.5VA | ||
Secondary Current 1A | ||
Primary Current 800A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 85mm | ||
Weight 250g | ||
Length 110mm | ||
Standards/Approvals cULus, EAC, EN61869, EU RoHS, UKCA, UL, CHINA RoHS, CE | ||
Width 31mm | ||
Mount Type DIN Rail, Wall | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 52mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a reliable solution for measuring electrical currents. With an accuracy class of 1 and a rated power of 2.5 VA, it offers precise results for your monitoring needs. The window type design allows for easy installation and efficient operation in various industrial applications.
Screw connections and flexible conductor Cross section for easy setup
Constructed with High quality materials for long lasting performance
相关链接
- Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 10 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 2.5 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 5 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 600 A 10 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 2.5 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1 kA 15 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA