Eaton K-P1 Series Current Transformer 5 A 30:1 2.5 VA

小計(1 包,共 3 件)*

HK$2,266.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$2,266.80HK$755.60

* 參考價格

RS庫存編號:
244-194
製造零件編號:
149448 ASCNH185CT150-5-1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Current Transformer

Series

K-P1

Power Rating

2.5VA

Secondary Current

5A

Terminal Type

Screw

Primary Current

5A

Width

52mm

Standards/Approvals

RoHS

Weight

200g

Depth

80mm

Length

80mm

Turns Ratio

30:1

豁免

COO (Country of Origin):
DE
The Eaton distribution part excels in precision with its through-feed current converter design, perfectly suited for operating within high-performance electrical systems. Engineered to meet the demands of various applications, it offers reliable current transformation while maintaining stringent compliance with RoHS standards. With a compact size and lightweight construction, this product simplifies installation without compromising on effectiveness. Its accuracy class ratio ensures that users can depend on its performance for critical tasks. Designed with safety and longevity in mind, it stands as a testament to innovative engineering, solidifying its role in efficient power management.

Robust construction ensures durability even in demanding environments

Designed for ease of installation, minimising installation time and effort

Compact dimensions allow for versatile placement in various setups

Achieves a high accuracy class ratio, enhancing operational reliability

Screw connection type provides secure and efficient secondary connections

Lightweight design contributes to overall ease of handling and assembly

Maintains compliance with regulatory standards, ensuring peace of mind

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。