Eaton K-P1 Series Current Transformer 5 A 120:1 2.5 VA
- RS庫存編號:
- 246-082
- 製造零件編號:
- 149447 ASCNH185CT600-5-05
- 製造商:
- Eaton
小計(1 包,共 3 件)*
HK$2,863.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$2,863.40 | HK$954.467 |
* 參考價格
- RS庫存編號:
- 246-082
- 製造零件編號:
- 149447 ASCNH185CT600-5-05
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Current Transformer | |
| Series | K-P1 | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 5A | |
| Depth | 80mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Weight | 170g | |
| Width | 52mm | |
| Turns Ratio | 120:1 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Current Transformer | ||
Series K-P1 | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 5A | ||
Depth 80mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Weight 170g | ||
Width 52mm | ||
Turns Ratio 120:1 | ||
豁免
- COO (Country of Origin):
- DE
The Eaton exceptional through-feed current converter is designed to meet the demands of high-performance applications. Utilising state-of-the-art technology, this current transformer provides reliable measurements under challenging conditions. With a nominal current of 600 A and a secondary current input of 5 A, it ensures precise and efficient performance for diverse distribution tasks. The robust design features a compact form factor, making it ideal for integration into various systems without compromising on space. Furthermore, its compliance with RoHS standards underscores its environmentally responsible construction, aligning with modern sustainability goals. This converter is perfect for professionals seeking a dependable tool that combines accuracy and ease of use, making it an invaluable asset to any electrical engineering toolkit.
Designed for maximum reliability in demanding environments
Compact dimensions facilitate seamless integration into existing setups
RoHS compliance demonstrates commitment to environmental standards
Precision accuracy class of 0.5 ensures trustworthy measurements
Features a screw connection for secure and straightforward installation
Meets high performance expectations for professional electrical applications
Offers a secondary rated apparent power of 2.5 VA for robust usage
Ideal for various distribution tasks within electrical engineering projects
相关链接
- Eaton K-P1 Series Current Transformer 5 A 120:1 5 VA
- Eaton K-P1 Series Current Transformer 5 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 5 A 50:1 2.5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 2.5 VA
- Eaton K-P1 Series Current Transformer 150 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 300 A 60:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 80:1 5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 5 VA