Socomec TF-120 Series Current Transformer 2 kA 600V

小計(1 件)*

HK$2,763.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 29 件從 2026年11月09日 起發貨
  • 加上 17 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,763.30

* 參考價格

RS庫存編號:
221-0416
製造零件編號:
48290575
製造商:
Socomec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Socomec

Product Type

Current Transformer

Series

TF-120

Minimum Operating Temperature

-10°C

Primary Current

2kA

Maximum Operating Temperature

70°C

Weight

142g

Standards/Approvals

UL, CEI 61557-12, ISO 14025

Length

377mm

Maximum Operating Frequency

60Hz

Mount Type

Cable

Supply Voltage

600V

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The Socomec TF range flexible current sensors measure the load currents of an electrical circuit and send the data to meters and power monitoring devices or current modules via an RJ12 plug-and-play connection. This current sensors can be used with DIRIS Digiware I modules, DIRIS A-40 and DIRIS B.

The locking system prevents the loop from opening, guaranteeing continuous functioning and accuracy even under harsh conditions

Simplified installation

Accuracy is guaranteed regardless of the position of the conductor in the loop

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。