Phoenix Contact PACT Series Current Transformer 4 kA 5 VA 1kV 28mm Bore
- RS庫存編號:
- 252-5356
- 製造零件編號:
- 2277077
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$318.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$318.90 |
* 參考價格
- RS庫存編號:
- 252-5356
- 製造零件編號:
- 2277077
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 4kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 270.9g | |
| Standards/Approvals | EN 61869 | |
| Width | 30mm | |
| Depth | 60mm | |
| Mount Type | DIN Rail | |
| Bore Diameter | 28mm | |
| Supply Voltage | 1kV | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 4kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 270.9g | ||
Standards/Approvals EN 61869 | ||
Width 30mm | ||
Depth 60mm | ||
Mount Type DIN Rail | ||
Bore Diameter 28mm | ||
Supply Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Phoenix Contact window type current transformer has rated power of 5 VA. Plug-on converter is used in this transformer.
Screw connection
DIN rail mounting
相关链接
- Phoenix Contact PACT MCR Series Current Transformer 4 kA 7.5 VA 1kV 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 4 kA 1.25 VA 1kV 28mm Bore
- Phoenix Contact PACT Series Current Transformer 100 A 2.5 VA 28mm Bore
- Phoenix Contact PACT Series Current Transformer 300 A 7.5 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 1.25 VA 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28mm Bore
- Phoenix Contact PACT Series Current Transformer 4 kA 3.75 VA 1kV 21mm Bore
- Phoenix Contact PACT Series Current Transformer 4 kA 10 VA 1kV 21mm Bore