Ideal 10 AWG Flush Wire Cutter

小計(1 件)*

HK$305.40

Add to Basket
選擇或輸入數量
有庫存
  • 133 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$305.40

* 參考價格

RS庫存編號:
734-810
製造零件編號:
T CUTTER PREMIUM
製造商:
Ideal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ideal

Product Type

Wire Cutter

Sub Type

Side Cutter

VDE/1000V Approved

No

Application

Electrical

Jaw Material

Hardened Steel

ESD Safe

No

Standards/Approvals

No

Maximum Cutting Capacity

10AWG

Cut Type

Flush

豁免

COO (Country of Origin):
US

T®-Cutter Wire Cutter


Hardened steel, shear-type blades. Spring-loaded automatic opening. Convenient plier nose for extra gripping strength. Corrosion-resistant, black oxide finish. Tough steel construction. Locking tab keeps spring in place. T®-Cutter Wire Cutter Up to 1/2" O.D. fine-stranded wire and 10 AWG solid wire 45-123

Hardened steel, shear-type blades

Spring-loaded automatic opening

Convenient plier nose for extra gripping strength

Corrosion-resistant, black oxide finish

Tough steel construction

Locking tab keeps spring in place

Multiple continuous cuts in

Aggressive materials without

Overheating

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。