小計(1 件)*
HK$305.00
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$305.00 |
* 參考價格
- RS庫存編號:
- 285-9179
- 製造商:
- Ideal Industries
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ideal Industries | |
| Product Type | Cable Cutter | |
| Sub Type | Flush Cutter | |
| Overall Length | 139.7mm | |
| VDE/1000V Approved | No | |
| Application | Electronic, Electrical | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Material Cut | Copper, Aluminium | |
| Handle Material | Plastic | |
| Grip Material | Rubber | |
| Maximum Cutting Capacity | 13mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| 選取全部 | ||
|---|---|---|
品牌 Ideal Industries | ||
Product Type Cable Cutter | ||
Sub Type Flush Cutter | ||
Overall Length 139.7mm | ||
VDE/1000V Approved No | ||
Application Electronic, Electrical | ||
ESD Safe No | ||
Jaw Material Steel | ||
Material Cut Copper, Aluminium | ||
Handle Material Plastic | ||
Grip Material Rubber | ||
Maximum Cutting Capacity 13mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
豁免
- COO (Country of Origin):
- US
Data T®-Cutter
The Data T®-Cutter tool is a small and compact, yet efficient hand actuated cable cutter with dual curved blades and a shearing cutting action which are recommended for cutting coax and other copper based low voltage cables. The curved blades minimize cable deformation, which helps keep the cable impedance (Ω) consistent during connector to cable termination, and allows cable stripping tools to work more efficiently and accurately. The jaw tip of the Data T® has a flat cutting area which aides in cutting used cable ties and other related items in hard to access locations. Jaw opening is large enough to cut many multi-cable structured cables.
Compact, 5 ½ overall length, lightweight, with a large jaw opening to easily cut ½ diameter cables
Flat cutting tip for cable tie cutting or braid trimming
Cuts coax up to RG11, twisted pair cables, and other copper based cables with ease
Stamped steel construction with form ground cutting edges
Curved handles allow for more cutting leverage and user comfort compared to straight handles
Not for cutting hard steel, can cut CCS coax up to 18AWG solid with minimal blade deformation
Spring loaded handles speed up cutting
Locking pawl to keep tool closed and blades protected when not in use
相关链接
- Ideal Industries 35-053 Cable Cutting Ratchet Cable Cutter
- Ideal 10 AWG Flush Wire Cutter
- Ideal Industries 33-856 Cable Tester for Data Communication Cable
- ideal-tek ESD Safe Flush Side cutter
- ideal-tek PC170.IT 1.3 mm Flush Cutter
- ideal-tek PC170WE.IT ESD Safe 16 AWG Flush Cutter
- ideal-tek PC170E.IT ESD Safe 16 AWG Flush Cutter
- ideal-tek PC3058E.IT ESD Safe 14 AWG Flush Cutter