RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ11 Female Female
- RS庫存編號:
- 818-671
- 製造商:
- RS PRO
享受批量購買折扣
額外添加25件可節省3%
查看批量定價選項小計(1 件)*
HK$40.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 86 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$40.10 | - |
| 25 - 124 | HK$38.80 | 3% |
| 125 + | HK$31.90 | 20% |
* 參考價格
- RS庫存編號:
- 818-671
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts to Type | RJ11 | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Contact Material | Copper | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Convert to Positions | 25 | |
| Convert From Positions | 6 | |
| Length | 15mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts to Type RJ11 | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Contact Material Copper | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Convert to Positions 25 | ||
Convert From Positions 6 | ||
Length 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Modular Data Adaptors
Modular jack adapters with integral RJ11 and RJ45 sockets and moulded black covers. Colour coded leads with male and female crimped contacts for loading into 9 or 25-way D connector plugs and sockets. Assembled 'D' connectors snap fit into adapter covers to provide a neat interface assembly. Finger operated jack screws are included. All models are highly reliable and excellent quality.
相关链接
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female RJ11 Female Female
- RS PRO D-Sub Adapter RJ11 to Female Female 9-Way D-Sub Male Male
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ11 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ11 Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female