RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ11 Female Female

享受批量購買折扣

額外添加25件可節省4%

查看批量定價選項

小計(1 件)*

HK$38.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 508 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 24HK$38.00-
25 - 124HK$36.204%
125 +HK$29.7021%

* 參考價格

RS庫存編號:
818-665
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts to Gender - Connector

Female

Converts to Type

RJ11

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Mount Type

Press Fit

Convert to Positions

6

Convert From Positions

9

Length

15mm

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO D Sub Adapter Female 9 Way D-Sub to Female RJ11


Looking to connect computer equipment with a neat interface assembly? This female 9-way D-Sub to Female RJ11 adapter from RS PRO snap-fits into its cover for easy installation. The adapter features colour-coded leads with male and female crimped contacts for easy loading into 9 or 25-way D connector plugs and sockets. Finger-operated jack screws allow you to quickly secure the connector in place.

As part of our trusted RS PRO range, this product has been tested by engineers for safety and consistency. D-Sub connectors take their name from the characteristic D-shaped metal shield. Crimped D-sub connectors such as this one are commonly used to attach several wires to a single connective receptor.

D-subs are a standard connector used for data transmission across a wide range of computer systems. They're also used in applications involving professional audio equipment and laser projectors.

Features and Benefits.


• 9-way, D-sub, female and RJ11 interface types

• Converts from female 9-way D-Sub to female RJ11

• Moulded black covers

• Dimensions of 15 (L) x 33 (W) x 49.5 mm (D)

• Unshielded

• RoHS (Restriction of Hazardous Substances) compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。