StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female

小計(1 件)*

HK$72.50

Add to Basket
選擇或輸入數量
有庫存
  • 87 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$72.50

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
193-2832
製造零件編號:
NM9FF
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

D-Sub Adapter

D-Sub Shell Size

DB9

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts From Gender - Connector

Female

Converts to Type

9-Way D-Sub

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Mount Type

Through Hole

Converts to Gender - Contact

Female

Convert to Positions

9

Convert From Positions

9

Standards/Approvals

No

Length

50mm

COO (Country of Origin):
CN

StarTech.com D-Sub Adapter, Null Modem Adapter Type, DB9 Connection - NM9FF


Want to make D-sub ports in your device more accessible for gaming, communication or general network jobs? This female-to-female D-sub adapter from StarTech.com is a handy solution. It features two DB9 connectors and provides everything you need to change a straight-through cable into a null modem unit.

Features & Benefits


Simple installationThere's no need for time-consuming downloads as this adapter supports plug-and-play installation.

High compatibilityUse this versatile product on all major operating systems, including Linux, macOS and Windows.

Solves connectivity issuesThe assembly gives you a straightforward way to connect when your device and cable are incompatible genders.

• Small 50mm length for easy portability and minimal desktop clutter

• Light 31g weight won't put strain on your setup

FAQs


What type of accessories can I use with this unit?Pick this D-sub adapter when you want to link peripherals such as monitors, keyboards or a mouse to your computer.

Supplied with

CE, REACH, RoHS

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。