Switchcraft D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- RS庫存編號:
- 665-9582
- 製造零件編號:
- EHDB9FF
- 製造商:
- Switchcraft
小計(1 件)*
HK$168.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備發貨
- 加上 147 件準備從其他倉庫發貨
- 加上 125 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$168.00 |
* 參考價格
- RS庫存編號:
- 665-9582
- 製造零件編號:
- EHDB9FF
- 製造商:
- Switchcraft
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Switchcraft | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | DB9 | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 9-Way D-Sub | |
| Contact Plating | Nickel | |
| Converts From Gender - Connector | Female | |
| Mount Type | Panel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Convert to Positions | 9 | |
| Coupling Style | Thumb Screw | |
| Convert From Positions | 9 | |
| Series | EH | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Switchcraft | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size DB9 | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts to Type 9-Way D-Sub | ||
Contact Plating Nickel | ||
Converts From Gender - Connector Female | ||
Mount Type Panel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Convert to Positions 9 | ||
Coupling Style Thumb Screw | ||
Convert From Positions 9 | ||
Series EH | ||
Standards/Approvals No | ||
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
相关链接
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- Switchcraft D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- CONEC D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Neutrik D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Roline D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female