Neutrik D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS庫存編號:
- 121-7006
- Distrelec 貨號:
- 300-33-643
- 製造零件編號:
- NADB15FF
- 製造商:
- Neutrik
享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
HK$276.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 74 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$276.90 | - |
| 10 - 49 | HK$266.00 | 3% |
| 50 + | HK$254.70 | 8% |
* 參考價格
- RS庫存編號:
- 121-7006
- Distrelec 貨號:
- 300-33-643
- 製造零件編號:
- NADB15FF
- 製造商:
- Neutrik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Neutrik | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Female | |
| Converts to Type | 15 Way D-Sub | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mount Type | Panel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Convert to Positions | 15 | |
| Coupling Style | Push Pull | |
| Convert From Positions | 15 | |
| Body Plating | Nickel Plated | |
| Length | 26mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Neutrik | ||
Product Type D-Sub Adapter | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Female | ||
Converts to Type 15 Way D-Sub | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Mount Type Panel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Convert to Positions 15 | ||
Coupling Style Push Pull | ||
Convert From Positions 15 | ||
Body Plating Nickel Plated | ||
Length 26mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LI
Neutrik D-Sub Feed Through Connector
From Neutrik, this fee through connector has a D-Sub interface at each end. The panel mounted connector has universally accepted D-shape housing, and is ideal for equipment integration in custom audio and video set ups.
Neutrik D-sub Connectors
相关链接
- Neutrik D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Neutrik D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Roline D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Phoenix Contact D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- Neutrik D-Sub Adapter 9-Way D-Sub to