Phoenix Contact D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS庫存編號:
- 493-2361
- 製造零件編號:
- 1689718
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 件)*
HK$337.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$337.30 |
| 25 - 74 | HK$327.30 |
| 75 - 199 | HK$317.00 |
| 200 - 399 | HK$309.90 |
| 400 + | HK$303.20 |
* 參考價格
- RS庫存編號:
- 493-2361
- 製造零件編號:
- 1689718
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 15 | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold over Nickel | |
| Converts to Type | 15 Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Mount Type | Panel | |
| Contact Material | Copper Alloy | |
| Converts to Gender - Contact | Female | |
| Convert to Positions | 15 | |
| Convert From Positions | 15 | |
| Series | VS-15-A-GC-BU/BU | |
| Standards/Approvals | No | |
| Length | 62.3mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 15 | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold over Nickel | ||
Converts to Type 15 Way D-Sub | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Mount Type Panel | ||
Contact Material Copper Alloy | ||
Converts to Gender - Contact Female | ||
Convert to Positions 15 | ||
Convert From Positions 15 | ||
Series VS-15-A-GC-BU/BU | ||
Standards/Approvals No | ||
Length 62.3mm | ||
- COO (Country of Origin):
- DE
Phoenix Variosub Gender Changers
A panel mounting frame and gender changer for Variosub D-Sub connections. Available in 9, 15 & 25 way versions.
Male version - Male D-Sub IP67 to Male D-Sub IP20
Female version - Female D-Sub IP67 to Female D-Sub IP20
Note
Recommended shell kits, please see stock nos. 493-2210 for IP67 or 493-2232 for EMC.
相关链接
- Phoenix Contact D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Neutrik D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Roline D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female