Phoenix Contact D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS庫存編號:
- 111-6138
- 製造零件編號:
- 1652664
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 袋,共 10 件)*
HK$477.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 140 件從 2026年11月02日 起發貨
- 加上 20 件從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 10 - 90 | HK$47.72 | HK$477.20 |
| 100 - 490 | HK$47.03 | HK$470.30 |
| 500 - 740 | HK$46.30 | HK$463.00 |
| 750 - 990 | HK$43.98 | HK$439.80 |
| 1000 + | HK$42.99 | HK$429.90 |
* 參考價格
- RS庫存編號:
- 111-6138
- 製造零件編號:
- 1652664
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 2 | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Type | 15 Way D-Sub | |
| Converts to Gender - Contact | Female | |
| Mount Type | Screw | |
| Converts From Gender - Contact | Female | |
| Contact Material | Copper Alloy | |
| Convert From Positions | 15 | |
| Convert to Positions | 15 | |
| Length | 12.55mm | |
| Standards/Approvals | No | |
| Series | VS-15-GC-BU/BU | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 2 | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Converts to Type 15 Way D-Sub | ||
Converts to Gender - Contact Female | ||
Mount Type Screw | ||
Converts From Gender - Contact Female | ||
Contact Material Copper Alloy | ||
Convert From Positions 15 | ||
Convert to Positions 15 | ||
Length 12.55mm | ||
Standards/Approvals No | ||
Series VS-15-GC-BU/BU | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-Sub Gender Changers
From Phoenix Contact, a range of D-Sub gender changers. The D-sub adapters in this series have yellow chromate steel housings and copper alloy contacts. The gender changers are straight in orientation and are available in 9, 15, and 25 way male and female options. All connectors in this range have 4-40 UNC threads.
相关链接
- Phoenix Contact D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Roline D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Neutrik D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female