小計(1 件)*
HK$4,672.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
- 加上 4 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,672.20 |
* 參考價格
- RS庫存編號:
- 175-316
- 製造零件編號:
- TS-DP620A-64G
- 製造商:
- Transcend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Transcend | |
| Model Number | DrivePro 620 | |
| Product Type | Dash Cam | |
| Incident Detection | Yes | |
| Frame Rate | 60fps | |
| GPS | Yes | |
| Night Vision | Yes | |
| Screen Size | 2 in | |
| Wi-Fi Connectivity | Yes | |
| Viewing Angle | 140 ° | |
| Memory Card Format | MicroSD | |
| Standards/Approvals | RCM, BSMI, CE, EAC, FCC, KC, MIC, NCC, UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Transcend | ||
Model Number DrivePro 620 | ||
Product Type Dash Cam | ||
Incident Detection Yes | ||
Frame Rate 60fps | ||
GPS Yes | ||
Night Vision Yes | ||
Screen Size 2 in | ||
Wi-Fi Connectivity Yes | ||
Viewing Angle 140 ° | ||
Memory Card Format MicroSD | ||
Standards/Approvals RCM, BSMI, CE, EAC, FCC, KC, MIC, NCC, UKCA | ||
- COO (Country of Origin):
- TW
The Transcend DrivePro 620 is an ultimate pair of dashcams including a front camera and a rear camera. Featuring high-sensitivity image sensors, it delivers crystal clear sharpness and night images even in low light. 1440P 2K QHD recording at 60fps ensures smooth image capture and clear critical shots. With built-in safety functions like a head-up display, emergency recording, and more, the DrivePro 620 is bound to protect your journey all round.
Built-in Wi-Fi function for mobile live streaming
Built-in battery prevents losing crucial images in the event of a power outage